Parametric results for: atsam3x4ea-au under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsam3x4eaau
Select parts from the table below to compare.
Compare
Compare
ATSAM3X4EA-AU
Microchip Technology Inc
$11.1090 Yes Yes Active 32 84 MHz 262144 65536 CORTEX-M3 16 24 20 MHz 104 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM3X4EA-AU
Atmel Corporation
Check for Price Yes Transferred 32 84 MHz 262144 65536 CORTEX-M3 16 24 20 MHz 104 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ATMEL CORP 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 compliant 8542.31.00.01 QFP 144