Filter Your Search
1 - 1 of 1 results
|
ATTINY13V-10SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 1024 | 64 | AVR RISC | 10 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | 8542.31.00.01 | Microchip |