Filter Your Search
1 - 4 of 4 results
|
ATXMEGA128A1-CU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 78 | YES | 3.3 V | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | TFBGA, BGA100,10X10,32 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
ATXMEGA128A1-CU
Microchip Technology Inc
|
$9.4880 | Yes | Yes | Obsolete | 16 | 32 MHz | 131072 | 8192 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 78 | 8 | 8 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATXMEGA128A1-CUR
Atmel Corporation
|
$7.8534 | Yes | Yes | Transferred | 16 | 32 MHz | 65536 | 8192 | AVR RISC | 32 MHz | 16 | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 128 | YES | 16 | YES | 8 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | TFBGA, BGA100,10X10,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 100 | |||||||||||||||||
|
ATXMEGA128A1CUR
Atmel Corporation
|
Check for Price | Not Recommended | 16 | MICROCONTROLLER, RISC | 12 | 0 | 32 | AVR | AVR | 128 | 8 | ATMEL CORP | , | unknown |