Parametric results for: atxmega128a1u-au under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: atxmega128a1uau
Select parts from the table below to compare.
Compare
Compare
ATXMEGA128A1U-AUR
Microchip Technology Inc
$1.0000 Yes Yes Active 16 32 MHz 65536 8192 4096 AVR RISC 8 24 32 MHz 78 8 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz YES YES YES FIXED POINT YES NO NO 4 78 8 8 16 YES FLASH 20 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01 Microchip
ATXMEGA128A1U-AU
Microchip Technology Inc
$7.3878 Yes Yes Active 16 32 MHz 65536 8192 4096 AVR RISC 8 24 32 MHz 78 8 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz YES YES YES FIXED POINT YES NO NO 4 78 8 8 16 YES FLASH 20 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
ATXMEGA128A1U-AU
Atmel Corporation
Check for Price Yes Transferred 16 32 MHz 139264 8192 AVR RISC 142 MHz 78 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 20 mA 3.6 V 1.6 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP-100 compliant 3A991.A.2 8542.31.00.01
ATXMEGA128A1U-AUR
Atmel Corporation
Check for Price Yes Transferred 16 32 MHz 139264 8192 AVR RISC 142 MHz 78 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 20 mA 3.6 V 1.6 V INDUSTRIAL S-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP-100 compliant 3A991.A.2 8542.31.00.01