Filter Your Search
1 - 2 of 2 results
|
C8051F331-GM
Silicon Laboratories Inc
|
$4.8893 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | QFN-20 | 20 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F331-GMR
Silicon Laboratories Inc
|
$7.9144 | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.31.00.01 | Silicon Labs |