Parametric results for: c8051f380-gq under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f380gq
Select parts from the table below to compare.
Compare
Compare
C8051F380-GQ
Silicon Laboratories Inc
$4.2315 Yes Active 8 48 MHz 65536 4352 8051 8 16 48 MHz 40 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED NO NO YES 8 YES FLASH 14 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm SILICON LABORATORIES INC QFP TQFP-48 48 compliant 3A991.A.2 8542.31.00.01
C8051F380-GQR
Silicon Laboratories Inc
$4.6785 Yes Active 8 48 MHz 65536 4352 8051 8 16 48 MHz 40 YES 3.3 V MICROCONTROLLER CMOS NO YES YES FLASH 14 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01