Parametric results for: dspic33fj128gp310i/pf under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: dspic33fj128gp310ipf Sorted By: RAM (words)
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ128GP310-I/PF
Microchip Technology Inc
$6.4886 Yes Yes Not Recommended 16 32 MHz 8192 64 MHz 85 YES 3.3 V MICROCONTROLLER CMOS NO YES FIXED-POINT YES 3.3 V YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant
DSPIC33FJ128GP310I/PF
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, TQFP100,.63SQ 100 compliant 3A991.A.2 8542.31.00.01