Parametric results for: dspic33fj128gp310t-i/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33fj128gp310tipt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ128GP310T-I/PT
Microchip Technology Inc
Check for Price Yes Yes Active 16 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS FIXED POINT FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01