Parametric results for: dspic33fj32mc202t-e/so under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33fj32mc202teso Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ32MC202T-E/SO
Microchip Technology Inc
Check for Price Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE FLASH 80 mA 3.6 V 3 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 3A991.A.2 8542.31.00.01