Filter Your Search
1 - 2 of 2 results
![]() |
F280041PMSR
Texas Instruments
|
$3.3920 Buy | Yes | Yes | Active | 32 | 100 MHz | 65536 | 102400 | C28X | 20 MHz | 26 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 16 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | 5A992.C | 8542.31.00.01 | 2018-02-17 | Texas Instruments | ||
![]() |
F280041PMS
Texas Instruments
|
$4.8206 Buy | Yes | Yes | Active | 32 | 100 MHz | 65536 | 102400 | C28X | 20 MHz | 26 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 16 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | 5A992.C | 8542.31.00.01 | 2017-08-24 | Texas Instruments |