Filter Your Search
1 - 3 of 3 results
|
HD6473032F16
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 8 | 20 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 14 MM, QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||
|
HD6473032F16
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 20 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 14 X 14 MM, QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
HD6473032F16V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 16 MHz | 8 | 20 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 80 | compliant | 8542.31.00.01 | PRQP0080JB-A | 1998-07-02 | Renesas Electronics |