Parametric results for: lpc4078fbd208 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc4078fbd208
Select parts from the table below to compare.
Compare
Compare
LPC4078FBD208,551
NXP Semiconductors
$12.3513 Yes Active 32 120 MHz 524288 98304 CORTEX-M4 32 26 25 MHz 165 YES 3.3 V MICROCONTROLLER, RISC CMOS 2 GENERAL PURPOSE PWMS WITH SIX OUTPUTS, ONE MOTOR CONTROL PWM NO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 Not Qualified e3 2 85 °C -40 °C 260 30 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm NXP SEMICONDUCTORS QFP LQFP-208 208 SOT459-1 compliant 3A991.A.2 8542.31.00.01 NXP
LPC4078FBD208
NXP Semiconductors
Check for Price Yes Active 32 120 MHz 32 26 25 MHz YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PQFP-G208 2 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm NXP SEMICONDUCTORS LQFP-208 compliant 3A991.A.2 8542.31.00.01 NXP