Filter Your Search
1 - 2 of 2 results
|
LPC4078FBD80,551
NXP Semiconductors
|
$8.8473 | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4 | 25 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | 80 | SOT315-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
LPC4078FBD80
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-80 |