Parametric results for: lpc4357fet256 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lpc4357fet256 Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
LPC4357FET256
NXP Semiconductors
Check for Price Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B256 3 85 °C -40 °C 260 NOT SPECIFIED 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm NXP SEMICONDUCTORS LBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP
LPC4357FET256,551
NXP Semiconductors
$11.9974 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm NXP SEMICONDUCTORS 17 X 17 MM, 1 MM HEIGHT, PLASTIC, SOT740-2, MO-192, LBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP BGA 256 SOT740-2
LPC4357FET256K
NXP Semiconductors
$18.1545 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 164 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES NO YES 8 1 5 8 8 YES FLASH 100 mA 3.6 V 3.3 V S-PBGA-B256 3 85 °C -40 °C 260 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.55 mm 17 mm 17 mm NXP SEMICONDUCTORS LBGA-256 compliant NXP