Filter Your Search
1 - 6 of 6 results
|
M30620FCAFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY | YES | YES | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||
|
M30620FCAFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 131072 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | YES | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||||||
|
M30620FCAFP#D5
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | 100 | unknown | PRQP0100JB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M30620FCAFP#D3
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | 100 | unknown | PRQP0100JB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M30620FCAFP#U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | QFP | 100 | unknown | PRQP0100JB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M30620FCAFP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | 100 | unknown | PRQP0100JB | Renesas Electronics |