Filter Your Search
1 - 10 of 12 results
|
M30626FJPFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 24 MHz | 524288 | 31744 | M16C | 8 | 20 | 16 MHz | 87 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 3 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||||||
|
M30626FJPFP#D3C
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 524288 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | PRQP0100JB | Renesas Electronics | |||||
|
M30626FJPFP#D5C
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 524288 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | PRQP0100JB | Renesas Electronics | |||||
|
M30626FJPFP#U9C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 524288 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | PRQP0100JB | Renesas Electronics | |||||
|
M30626FJPFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 24 MHz | 524288 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 245 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | |||||
|
M30626FJPFP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | R-PQFP-G100 | Not Qualified | e2 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
M30626FJPFP-D5
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
M30626FJPFP-D9
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
M30626FJPFP#U5C
Renesas Electronics Corporation
|
$26.1390 | Yes | Yes | Not Recommended | 16 | 24 MHz | 524288 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | PRQP0100JD | Renesas Electronics | ||||||
|
M30626FJPFP#U3C
Renesas Electronics Corporation
|
$25.9459 | Yes | Yes | Not Recommended | 16 | 24 MHz | 524288 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | PRQP0100JD | Renesas Electronics |