Filter Your Search
1 - 4 of 4 results
|
MC56F84763VLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 131072 | 24576 | 50 MHz | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC56F84763VLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 131072 | 24576 | 56800E | 50 MHz | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB | YES | YES | YES | 8 | YES | FLASH | 101 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MC56F84763VLH,557
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC56F84763VLHR
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 100 MHz | 50 MHz | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |