Parametric results for: mc908jl3emdwe under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc908jl3emdwe Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MC908JL3EMDWE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 8 MHz 4096 128 68HC08 YES CMOS FLASH 11 mA INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL FREESCALE SEMICONDUCTOR INC unknown
MC908JL3EMDWE
NXP Semiconductors
$4.8921 Yes Not Recommended 8 8 MHz 4096 128 68HC08 32 MHz 23 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 11 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 17.925 mm NXP SEMICONDUCTORS compliant EAR99 8542.31.00.01