Parametric results for: mc9s12a128cfue under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc9s12a128cfue
Select parts from the table below to compare.
Compare
Compare
MC9S12A128CFUE
NXP Semiconductors
Check for Price Yes Active 16 25 MHz 131072 8192 CPU12 16 16 50 MHz 59 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 65 mA 2.75 V 2.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Matte Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm NXP SEMICONDUCTORS PLASTIC, LQFP-80 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S12A128CFUE
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 25 MHz 131072 8192 CPU12 16 16 50 MHz 59 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES 8 YES FLASH 65 mA 2.75 V 2.35 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC PLASTIC, LQFP-80 compliant 3A991.A.2 8542.31.00.01 QFP 80