Parametric results for: mc9s12xdt384mal under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mc9s12xdt384mal Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MC9S12XDT384MAL
NXP Semiconductors
Check for Price Yes Active 16 40 MHz 393216 4096 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G112 Not Qualified 125 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01
MC9S12XDT384MALR
Freescale Semiconductor
Check for Price Yes Transferred 16 40 MHz 393216 20480 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G112 Not Qualified 125 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01 QFP 112
MC9S12XDT384MALR
NXP Semiconductors
Check for Price Yes Active 16 40 MHz 393216 20480 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G112 Not Qualified 125 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01
MC9S12XDT384MAL
Freescale Semiconductor
Check for Price Yes Transferred 16 40 MHz 393216 4096 CPU12 80 MHz 91 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G112 Not Qualified 125 °C -40 °C 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LEAD FREE, LQFP-112 compliant 3A991.A.2 8542.31.00.01 QFP 112