Filter Your Search
41 - 50 of 436,271 results
|
MCF52258CAG66
NXP Semiconductors
|
$14.7306 | Yes | Active | 32 | 66 MHz | 524288 | 65536 | COLDFIRE | 66 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||
|
ATMEGA1284P-MU
Atmel Corporation
|
$5.8317 | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 | ||||||||||||||||||||||
|
ATSAMD21J18A-AU
Microchip Technology Inc
|
$3.5925 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | Cortex-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||
|
MK70FN1M0VMJ12
Freescale Semiconductor
|
$11.7000 | Yes | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4F | 32 MHz | 132 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1 V MINIMUM SUPPLY | YES | YES | YES | 8 | YES | FLASH | 177 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 256 | ||||||||||||||||||||||||||
|
MK70FN1M0VMJ15
Freescale Semiconductor
|
$11.0702 | Yes | Yes | Transferred | 32 | 150 MHz | 1048576 | 131072 | CORTEX-M4F | 60 MHz | 128 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 210 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 1.70 MM HEIGHT, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||
|
STM32H743ZIT6
STMicroelectronics
|
$14.6365 | Yes | Active | 32 | 480 MHz | 2097152 | 1085440 | 1085440 | CORTEX-M7 | 16 | 26 | 48 MHz | 114 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 2016-10-19 | ||||||||||||||||||
|
STM8S003F3P6TR
STMicroelectronics
|
$0.7751 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 2.95 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP | 20 | |||||||||||||||||||
|
ATXMEGA128A1U-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 139264 | 8192 | AVR RISC | 142 MHz | 78 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||
|
ATXMEGA128D3-AU
Atmel Corporation
|
$2.9448 | Yes | Transferred | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 16 | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 18 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||||||||||||||||||
|
ATMEGA1280-16AU
Microchip Technology Inc
|
$13.7781 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | EAR99 | 8542.31.00.01 | Microchip |