Filter Your Search
1 - 2 of 2 results
|
MK60FN1M0VLQ15R
NXP Semiconductors
|
Check for Price | Active | 32 | 150 MHz | 1048576 | 131072 | CORTEX-M4F | 60 MHz | 100 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 32 | 10 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MK60FN1M0VLQ15R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |