Parametric results for: mke14z256vlh7 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mke14z256vlh7
Select parts from the table below to compare.
Compare
Compare
MKE14Z256VLH7
NXP Semiconductors
$4.2372 Buy Yes Active 32 72 MHz 262144 32768 CORTEX-M0 40 MHz 58 5 YES 3.3 V MICROCONTROLLER, RISC CMOS FLEXRAM WITH 2KB FOR EEPROM EMULATION NO NO YES FIXED POINT YES NO YES 8 1 3 8 8 YES FLASH 60 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2016-09-23 NXP
MKE14Z256VLH7R
NXP Semiconductors
$4.2950 Buy Yes Active 32 72 MHz 262144 32768 CORTEX-M0 40 MHz 58 5 YES 3.3 V MICROCONTROLLER, RISC CMOS FLEXRAM WITH 2KB FOR EEPROM EMULATION NO NO YES FIXED POINT YES NO YES 8 1 3 8 8 YES FLASH 60 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2016-09-23 LQFP-64