Parametric results for: mkl26z256vlh4 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mkl26z256vlh4
Select parts from the table below to compare.
Compare
Compare
MKL26Z256VLH4
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 48 MHz 262144 32768 CORTEX-M0 48 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 8.3 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 compliant 3A991.A.2 8542.31.00.01
MKL26Z256VLH4R
NXP Semiconductors
Check for Price Active 32 48 MHz 262144 48 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G64 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 unknown 3A991.A.2 8542.31.00.01
MKL26Z256VLH4R
Freescale Semiconductor
Check for Price Transferred 48 MHz 48 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G64 105 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 unknown 3A991.A.2 8542.31.00.01
MKL26Z256VLH4
NXP Semiconductors
Check for Price Yes Active 32 48 MHz 262144 32768 CORTEX-M0 48 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 8.3 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP