Parametric results for: mkl27z64vlh4 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mkl27z64vlh4
Select parts from the table below to compare.
Compare
Compare
MKL27Z64VLH4R
NXP Semiconductors
$3.3800 Buy Yes Active 32 48 MHz 65536 16384 CORTEX-M0 48 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
MKL27Z64VLH4
NXP Semiconductors
$3.3800 Buy Yes Active 32 48 MHz 65536 16384 CORTEX-M0 48 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
MKL27Z64VLH4
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 48 MHz 65536 16384 48 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT NO YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC LQFP-64 compliant
MKL27Z64VLH4R
Freescale Semiconductor
Check for Price Buy Transferred 32 48 MHz 65536 16384 48 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT NO YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G64 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC LQFP-64 unknown 3A991.A.2 8542.31.00.01