Parametric results for: msp430f148irtdr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f148irtdr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MSP430F148IRTDR
Texas Instruments
$5.4107 Yes Yes Active 16 8 MHz 49152 2048 2 MSP430 8 MHz 48 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm TEXAS INSTRUMENTS INC QFN QFN-64 64 compliant EAR99 8542.31.00.01 Texas Instruments