Parametric results for: msp430f2619tpmr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f2619tpmr
Select parts from the table below to compare.
Compare
Compare
MSP430F2619TPMR
Texas Instruments
$4.8837 Yes Yes Active 16 16 MHz 122880 4096 4 MSP430 16 MHz 48 10 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES YES YES FIXED POINT YES NO YES 3 2 8 YES FLASH 595 µA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-64 64 compliant EAR99 8542.31.00.01 Texas Instruments