Parametric results for: msp430f5502irgzr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5502irgzr Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
MSP430F5502IRGZR
Texas Instruments
$2.1717 Yes Yes Active 16 25 MHz 24576 4096 4 MSP430 32 MHz 31 18 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ YES NO YES FIXED POINT YES NO YES 3 4 8 8 YES FLASH 7 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, VQFN-48 48 compliant EAR99 8542.31.00.01 Texas Instruments