Parametric results for: msp430f6733ipnr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f6733ipnr Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
MSP430F6733IPNR
Texas Instruments
$3.2856 Yes Yes Active 16 25 MHz 65536 4096 4 MSP430 50 kHz 72 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MIN AT 8 MHZ YES NO YES FIXED POINT YES NO YES 3 4 8 8 YES FLASH 9.54 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 Not Qualified e4 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP QFP-80 80 compliant EAR99 8542.31.00.01 Texas Instruments