Parametric results for: pic12c508a04esm under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic12c508a04esm Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
PIC12C508A-04E/SM
Microchip Technology Inc
$1.1600 Yes Yes Not Recommended 8 4 MHz 512 25 PIC12 4 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 1.4 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2 mm 5.25 mm 5.28 mm MICROCHIP TECHNOLOGY INC SOIC 0.208 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.31.00.01 1996-05-10 Microchip
PIC12C508A04E/SM
Microchip Technology Inc
Check for Price Yes Yes Active 8 4 MHz 4 MHz 6 YES MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 3 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant