Parametric results for: pic12f675-i/p under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic12f675ip Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC12F675-I/PG
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 2 NO 5 V MICROCONTROLLER, RISC CMOS CAN ALSO OPERATE AT 4MHZ AT 2VMIN SUPPLY AND 10MHZ AT 3V MIN SUPPLY NO NO NO FLOATING POINT YES NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP DIP-8 8 compliant EAR99 8542.31.00.01 Microchip
PIC12F675-I/P
Microchip Technology Inc
$0.9826 Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 5 NO 5 V MICROCONTROLLER, RISC CMOS OPERATE AT 4MHZ AT 2VMIN NO NO NO FIXED POINT YES NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP DIP-8 8 compliant EAR99 8542.31.00.01 Microchip