Parametric results for: pic12lf1501-i/sn under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12lf1501isn Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
PIC12LF1501-I/SN
Microchip Technology Inc
$0.6584 Yes Active 8 20 MHz 1024 64 64 PIC12 16 MHz 6 3 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 3 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip