Parametric results for: pic12lf1572-i/mf under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12lf1572imf Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
PIC12LF1572-I/MF
Microchip Technology Inc
$0.7767 Yes Active 8 32 MHz 2048 256 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5 mA 3.6 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC DFN-8 compliant 3A991.A.2 8542.31.00.01 Microchip