Parametric results for: pic16c54c-04/p under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pic16c54c04p Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
PIC16C54C-04/P123
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 4 MHz 12 1 NO 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDIP-T18 70 °C NOT SPECIFIED ISO/TS-16949 NOT SPECIFIED 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP-18 compliant 8542.31.00.01 2017-12-19
PIC16C54C-04/P301
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 40 MHz 512 25 PIC 4 MHz 12 1 NO 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C ISO/TS-16949 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP, compliant 8542.31.00.01 DIP 18
PIC16C54C-04/P
Microchip Technology Inc
$1.3666 Yes Yes Not Recommended 8 4 MHz 512 25 25 PIC16 4 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 2.4 mA 5.5 V 5 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C 260 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, MS-001, DIP-18 compliant 8542.31.00.01 1990-01-01 DIP 18 EAR99 Microchip