Parametric results for: pic16f1787t-i/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f1787tipt Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
PIC16F1787T-I/PT
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 14336 1024 1024 PIC16 20 MHz 36 5 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 7.5 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.31.00.01 Microchip