Parametric results for: pic16f1825t-i/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f1825timl Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
PIC16F1825T-I/ML
Microchip Technology Inc
$1.4194 Yes Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.5 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 16 compliant 3A991.A.2 8542.31.00.01 Microchip