Filter Your Search
1 - 1 of 1 results
|
PIC16F18326-I/P
Microchip Technology Inc
|
$1.7587 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | 2048 | PIC16 | 32 MHz | 12 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 2.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | PDIP-14 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-04-06 | Microchip |