Parametric results for: pic16f689-i/so under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f689iso Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
PIC16F689-I/SO
Microchip Technology Inc
$1.1315 Yes Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.45 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100; TS 16949 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, PLASTIC, SOIC-20 20 compliant EAR99 8542.31.00.01 Microchip