Parametric results for: pic16f721-i/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f721iml Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
PIC16F721-I/ML
Microchip Technology Inc
$1.0610 Yes Active 8 16 MHz 7168 256 PIC16 16 MHz 18 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 YES FLASH 4.1 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 20 compliant EAR99 8542.31.00.01 Microchip