Parametric results for: pic16f873at-i/ss under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f873atiss Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PIC16F873AT-I/SS
Microchip Technology Inc
$6.7300 Yes Yes Not Recommended 8 20 MHz 4096 192 PIC16 20 MHz 22 5 YES 4.5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 15 mA 5.5 V 4 V R-PDSO-G28 e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 28 compliant EAR99 8542.31.00.01 1998-12-01 Microchip