Parametric results for: pic16f883-i/so under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f883iso Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC16F883-I/SOVAO
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 24 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES MINIMUM 2V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant EAR99 8542.31.00.01
PIC16F883-I/SO
Microchip Technology Inc
$1.8228 Yes Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 24 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 95 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 compliant EAR99 8542.31.00.01 SOIC 28 Microchip