Parametric results for: pic16lf1823-i/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1823iml Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
PIC16LF1823-I/ML
Microchip Technology Inc
$1.0957 Yes Yes Active 8 32 MHz 2048 128 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.90 MM, PLASTIC, QFN-16 16 compliant EAR99 8542.31.00.01 Microchip