Parametric results for: pic18f24k42-e/so under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f24k42eso
Select parts from the table below to compare.
Compare
Compare
PIC18F24K42-E/SO
Microchip Technology Inc
$1.8881 Buy Yes Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 25 10 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES YES FIXED POINT YES NO YES 2 3 2 8 8 YES FLASH 950 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant EAR99 8542.31.00.01 2017-02-03 Microchip