Parametric results for: pic18f4455-i/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f4455iml Sorted By: Number of I/O Lines
Select parts from the table below to compare.
Compare
Compare
PIC18F4455-I/ML
Microchip Technology Inc
$4.8818 Yes Yes Active 8 48 MHz 24576 2048 PIC18 48 MHz 35 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FRE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip