Parametric results for: pic18f65k40-i/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f65k40ipt Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
PIC18F65K40-I/PT
Microchip Technology Inc
$2.2776 Yes Active 8 64 MHz 32768 2048 PIC18 64 MHz 60 9 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 4 5 8 8 YES FLASH 12 mA 5.5 V 1.8 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 2016-09-15 Microchip