Parametric results for: pic18lf2321t-i%2fso under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic18lf2321ti Sorted By: Number of Timers
Select parts from the table below to compare.
Compare
Compare
PIC18LF2321T-I/SS
Microchip Technology Inc
$4.7000 Yes Yes Active 8 40 MHz 4096 512 PIC18 40 MHz 25 6 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 16 YES FLASH 23 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 28 compliant 3A991.A.2 8542.31.00.01
PIC18LF2321T-I/SO
Microchip Technology Inc
Check for Price Yes Yes Active 8 40 MHz 4096 512 PIC18 40 MHz 25 6 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 3 1 16 YES FLASH 23 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 28 compliant 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
PIC18LF2321T-I/ML
Microchip Technology Inc
$5.1300 Yes Yes Active 8 40 MHz 4096 512 PIC18 40 MHz 25 6 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 16 YES FLASH 23 mA 5.5 V 2 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 28 compliant 3A991.A.2 8542.31.00.01