Parametric results for: pic18lf2580-i/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf2580iml
Select parts from the table below to compare.
Compare
Compare
PIC18LF2580-I/ML
Microchip Technology Inc
$10.1231 Buy Yes Yes Active 8 40 MHz 16384 1536 PIC18 40 MHz 25 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 5.5 V 2 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 28 compliant EAR99 8542.31.00.01 Microchip