Parametric results for: pic24ep256gu810t-e/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24ep256gu810tept Sorted By: Number of DMA Channels
Select parts from the table below to compare.
Compare
Compare
PIC24EP256GU810T-E/PT
Microchip Technology Inc
Check for Price Yes Active 16 28672 60 MHz 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT NO YES 15 5 8 8 FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 1 125 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01