Filter Your Search
1 - 1 of 1 results
|
PIC32MX360F512L-80V/PT
Microchip Technology Inc
|
$6.7520 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 105 °C | -40 °C | 260 | TS 16949 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |