Parametric results for: pic32mz1024ecg100-i/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz1024ecg100ipt Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
PIC32MZ1024ECG100-I/PT
Microchip Technology Inc
$10.2229 Yes Not Recommended 32 200 MHz 1048576 524288 PIC32 64 MHz 78 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 8 5 8 8 YES FLASH 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip